Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-916
- Mfr. Part No.:
- 271406 NZMC1-S80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€502.85
(exc. VAT)
€618.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.85 |
*price indicative
- RS Stock No.:
- 259-916
- Mfr. Part No.:
- 271406 NZMC1-S80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Width | 90mm | |
| Height | 145mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Width 90mm | ||
Height 145mm | ||
Depth 88mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker sets a new standard in electrical protection and reliability. Designed to handle a rated current of 80 A and a voltage rating of 690 V, this robust device is engineered for optimal safety in both commercial and industrial applications. The NZM series integrates advanced technology with a sleek design, ensuring seamless integration into various switchgear systems. Its pinnacle features include a thermomagnetic release system for enhanced performance and short-circuit protection, allowing for effortless use in a variety of environments. The breaker also meets stringent IEC/EN standards, offering peace of mind to users who demand excellence in their electrical solutions.
Offers exceptional short-circuit protection to safeguard electrical systems
Incorporates a compact design for easy installation in confined spaces
Ensures compliance with international safety standards for industrial applications
Features a construction that supports high operational reliability and longevity
Provides a smooth operable rocker lever handle for user comfort
Supports a variety of cable terminal capacities for versatile connections
Includes a mechanical lifespan of up to 20,000 operations for extended service
Implemented with IP20 protection to prevent dust and incidental contact
Designed to operate effectively in both damp heat and cyclic conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
