RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 260-165
- Mfr. Part No.:
- 3VA6325-0KQ31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,724.58
(exc. VAT)
€4,581.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,724.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-165
- Mfr. Part No.:
- 3VA6325-0KQ31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | CE, CCC, EAC, RCM, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals CE, CCC, EAC, RCM, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker exemplifies unparalleled reliability and performance in electrical protection. Designed for robust line protection, it integrates advanced functionality with simplicity of use. Its high breaking capacity class E ensures safety and compliance in demanding environments, accommodating a vast operational current range. This product is tailored for system protection, routinely utilising ground-fault and neutral conductor protection, enhancing operational efficiency while safeguarding against overloads and short circuits. Built to withstand the rigours of modern electrical applications, it thrives in temperatures ranging from -25 °C to 70 °C, ensuring longevity and reduced maintenance costs.
Ensures a significant mechanical service life of up to 20000 cycles
Designed to monitor ground faults effectively enhancing safety measures
Complies with stringent environmental standards reflecting a commitment to sustainability
Robust IP40 protection class ensures durability against contaminants
Supports flexible operational parameters for diverse application needs
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
