RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 260-355
- Mfr. Part No.:
- 3VA6340-8JP31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,091.03
(exc. VAT)
€3,801.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,091.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-355
- Mfr. Part No.:
- 3VA6340-8JP31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 110mm | |
| Width | 184mm | |
| Standards/Approvals | UL, CE | |
| Height | 248mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 110mm | ||
Width 184mm | ||
Standards/Approvals UL, CE | ||
Height 248mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior reliability and performance, ensuring optimal protection for electrical circuits. Designed to cater to diverse applications, it features a robust build and advanced technology, offering high breaking capacities and multiple poles for enhanced versatility. The circuit breaker operates seamlessly under varying thermal conditions, thus retaining full operational capability even at elevated temperatures. Additionally, it provides comprehensive overload and short-circuit protection functions, making it an invaluable component in system protection.
Designed to function effectively within a wide ambient temperature range
Features clear operational indicators for enhanced user convenience
Incorporates built in measures for ground fault monitoring
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Connector Tool Kits | Ferrule Tool Kit
