Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 260-359
- Mfr. Part No.:
- 3VA6340-8KM41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,175.30
(exc. VAT)
€5,135.62
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,175.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-359
- Mfr. Part No.:
- 3VA6340-8KM41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400 A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Width | 184 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400 A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Width 184 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior reliability and performance, ensuring optimal protection for electrical circuits. Designed to cater to diverse applications, it features a robust build and advanced technology, offering high breaking capacities and multiple poles for enhanced versatility. The circuit breaker operates seamlessly under varying thermal conditions, thus retaining full operational capability even at elevated temperatures. Additionally, it provides comprehensive overload and short-circuit protection functions, making it an invaluable component in system protection.
Designed to function effectively within a wide ambient temperature range
Features clear operational indicators for enhanced user convenience
Incorporates built in measures for ground fault monitoring
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Related links
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
