RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 260-573
- Mfr. Part No.:
- 3VA6340-0HL41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,484.62
(exc. VAT)
€4,286.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,484.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-573
- Mfr. Part No.:
- 3VA6340-0HL41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 110mm | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 110mm | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide reliable protection in demanding electrical environments. Designed for optimal performance, it features a four-pole configuration and is adept at handling high breaking capacities, ensuring robust line protection even under severe short-circuit conditions. The product boasts an overload protection capability of up to 400 A, along with adjustable settings for precise fault management. Additionally, it is equipped with the ETU320 overcurrent release design, facilitating enhanced operational efficiency. With a comprehensive range of adjustable response values, users can tailor its operation to meet specific industrial needs.
Designed for high mechanical endurance capable of 20000 operating cycles
IP40 rated front protection guarantees durability in various environments
Constructed to perform optimally in a wide temperature range from 25 °C to 70 °C
Complies with stringent global standards assuring quality and reliability
Compact dimensions facilitate easy installation in limited spaces
Offers options for additional accessories to enhance operational capabilities
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
