Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 268-399
- Mfr. Part No.:
- 3VA6115-7KT41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,395.21
(exc. VAT)
€2,946.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,395.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 268-399
- Mfr. Part No.:
- 3VA6115-7KT41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 198mm | |
| Depth | 86mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 140mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | ETU856, LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 198mm | ||
Depth 86mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 140mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism ETU856, LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection tailored for various industrial applications. Designed with an UL Frame 150 rating, it delivers remarkable breaking capacity of up to 100 kA at 480 V, ensuring safety and reliability under demanding conditions. This robust device is equipped with advanced overload protection features, including continuously set short-circuit protection, guaranteeing optimal performance and durability. Ideal for HVAC, refrigeration, and other high-intensity applications, this circuit breaker is a dependable choice for engineers seeking superior protection in complex environments.
Constructed for a wide ambient temperature range maintaining performance in extreme conditions
Mechanical service life rated for up to 25000 operating cycles ensuring longevity
Protection class IP40 enhances durability against dust and moisture ingress
Optional motor drive extension adds flexibility for various applications
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Lump & Claw Hammers
