Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€1,248.85

(exc. VAT)

€1,536.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,248.85

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-505
Mfr. Part No.:
3VA6110-5JT31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, RoHS, IEC 81346-2, UL 489, UL, UKCA

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LSI, ETU556

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection for electrical circuits, ensuring both safety and operational reliability. Designed for systems requiring high performance, this device features advanced overload and short circuit protection capabilities, allowing it to handle demanding applications with ease. With its UL rated specifications, the circuit breaker is well suited for varied operational temperatures and ensures durability across different environments.

Designed to perform efficiently in harsh environments with a wide temperature range

Supports modular upgrades for future proofing electrical systems

Compact design for easy integration into existing installations

Provides a low power loss operation to enhance overall energy efficiency

Ensures reliable communication function for enhanced operational oversight

Related links