Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€1,202.26

(exc. VAT)

€1,478.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,202.26

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-074
Mfr. Part No.:
3VA6140-5JT31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Height

198mm

Standards/Approvals

UL 489, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU556, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver superior protection and reliability in demanding electrical environments. With a robust design, it ensures exceptional performance under various operating conditions, making it an ideal choice for industrial applications. The integration of advanced features such as LSI G alarm functionality not only enhances its operational capability but also offers peace of mind through effective overload and short circuit protection.

Upgradable neutral conductor protection enhances operational versatility

Compact dimensions ensure easy integration into existing systems

IP40 protection class safeguards against dust and other environmental factors

Low power loss contributes to enhanced energy efficiency

Suitable for a wide range of ambient temperatures ensures reliability in varied environments

Related links