Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 70A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 269-621
- Mfr. Part No.:
- 3VA5270-7EF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,142.35
(exc. VAT)
€1,405.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,142.35 |
*price indicative
- RS Stock No.:
- 269-621
- Mfr. Part No.:
- 3VA5270-7EF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 70A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Height | 185mm | |
| Standards/Approvals | CCC, UL 489, UKCA, RoHS, IEC 81346-2, EAC, CE | |
| Width | 140mm | |
| Depth | 83mm | |
| Tripping Mechanism | TM240, ATAM | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 70A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Height 185mm | ||
Standards/Approvals CCC, UL 489, UKCA, RoHS, IEC 81346-2, EAC, CE | ||
Width 140mm | ||
Depth 83mm | ||
Tripping Mechanism TM240, ATAM | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection tailored for various industrial applications. Designed with an UL Frame 250 rating, it delivers remarkable breaking capacity of up to 100 kA at 480 V, ensuring safety and reliability under demanding conditions. This robust device is equipped with advanced overload protection features, including continuously set short-circuit protection, guaranteeing optimal performance and durability. Ideal for HVAC, refrigeration, and other high-intensity applications, this circuit breaker is a dependable choice for engineers seeking superior protection in complex environments.
Constructed for a wide ambient temperature range maintaining performance in extreme conditions
Mechanical service life rated for up to 20000 operating cycles ensuring longevity
Protection class IP40 enhances durability against dust and moisture ingress
Optional motor drive extension adds flexibility for various applications
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
