RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€1,603.12

(exc. VAT)

€1,971.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,603.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-878
Mfr. Part No.:
3VA6110-5JP41-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

100A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

140mm

Depth

86mm

Height

198mm

Standards/Approvals

IEC 60947, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU550

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker sets a new standard in electrical protection, combining advanced technology with reliable performance. Designed specifically for system protection, it incorporates an innovative ETU550 electronic release mechanism, delivering exceptional overload and short circuit protection capabilities. With a robust design, this circuit breaker features a 4 pole configuration, ensuring comprehensive line protection. It is suitable for various applications, providing a high breaking capacity and flexible adjustable settings to meet diverse operational requirements.

Compact design enables easy integration in various spaces

Enhanced insulation voltage rating ensures safe performance

Offers mechanical service life suited for extensive use

Supports multiple environmental conditions with wide operational temperature range

Equipped with a communication function for seamless performance monitoring

Environmentally conscious design reduces its carbon footprint

Related links