RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 2.5 kA, Fixed
- RS Stock No.:
- 270-034
- Mfr. Part No.:
- 3VA6130-1MS31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€541.40
(exc. VAT)
€665.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-034
- Mfr. Part No.:
- 3VA6130-1MS31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 2.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | ETU310M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 2.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism ETU310M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide superior performance under demanding conditions. With exceptional protection capabilities, it is designed for operation in commercial and industrial settings, ensuring both reliability and safety. The innovative design incorporates advanced overcurrent release technologies, primarily aimed at safeguarding against short-circuits and overloads. This product balances rugged durability with user-friendly features, making it an ideal choice for professionals seeking a dependable solution.
User friendly adjustable response settings enable customisation for various applications
Mechanical design supports extended lifespan under rigorous conditions
IP40 protection class ensures reliable operation in industrial environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 30A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 30A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
