Schneider Electric, NHJF, NHJF Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 335-021
- Mfr. Part No.:
- NHJF36150TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,353.00
(exc. VAT)
€1,664.19
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €1,353.00 |
*price indicative
- RS Stock No.:
- 335-021
- Mfr. Part No.:
- NHJF36150TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NHJF | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NHJF | |
| Number of Poles | 3 | |
| Current Rating | 150 A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 750 V ac | |
| Height | 163mm | |
| Width | 104 mm | |
| Depth | 86mm | |
| Standards/Approvals | WC75BGEN, UL 489, RoHS, NEMA AB1, IEC 66, CSA C. 5, CEI 60947, CE, CCC | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NHJF | ||
Product Type Molded Case Circuit Breaker | ||
Series NHJF | ||
Number of Poles 3 | ||
Current Rating 150 A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 750 V ac | ||
Height 163mm | ||
Width 104 mm | ||
Depth 86mm | ||
Standards/Approvals WC75BGEN, UL 489, RoHS, NEMA AB1, IEC 66, CSA C. 5, CEI 60947, CE, CCC | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TM | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT H circuit breaker is a 3 pole, thermal magnetic breaker rated for 150A and designed for use in systems with up to 600VAC. It offers a high short circuit breaking capacity of 25kA, providing reliable protection in high demand electrical environments. The breaker features a busbar connection and is multistandard, ensuring compatibility with various system configurations. It is equipped with metric terminal nuts for easy and secure installation, making it a versatile and durable choice for industrial and commercial applications.
RoHS compliant
Mercury free and PVC fee
IP40 conforming to IEC 60529
K07 conforming to IEC 62262
Contact position indicator
Related links
- Schneider Electric Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA, Fixed Mount
- Siemens Breaking Capacity 18 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 7 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
