Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 354-319
- Mfr. Part No.:
- NHLF36000S15TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€750.00
(exc. VAT)
€922.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €750.00 |
*price indicative
- RS Stock No.:
- 354-319
- Mfr. Part No.:
- NHLF36000S15TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Width | 104mm | |
| Standards/Approvals | CSA C22.2 No. 5, IEC 60947-2, NEMA AB1, UL 489, W-C-375B/GEN NMX J-266 | |
| Depth | 86mm | |
| Height | 163mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Width 104mm | ||
Standards/Approvals CSA C22.2 No. 5, IEC 60947-2, NEMA AB1, UL 489, W-C-375B/GEN NMX J-266 | ||
Depth 86mm | ||
Height 163mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Automatic switch PowerPacT Multistandard features an IP40 degree of protection per IEC 60529 and an IK07 impact resistance per IEC 62262. Designed for reliable performance, it operates within a storage temperature range of -50 to 85°C, making it suitable for various industrial and commercial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 45A DIN Rail,
