Schneider Electric, ComPact NS, ComPacT NS/NA Circuit Breaker Accessory 3-Pole 1.6kA, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 339-687
- Mfr. Part No.:
- C160S3FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,370.52
(exc. VAT)
€4,145.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,370.52 |
*price indicative
- RS Stock No.:
- 339-687
- Mfr. Part No.:
- C160S3FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NS | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NS/NA | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 210mm | |
| Width | 327mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NS | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NS/NA | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 210mm | ||
Width 327mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 147mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch Disconnector Basic Frame is a robust, manually operated device designed for distribution applications in AC networks. With a rated operational current of 1600 A and compliance with IEC 60947-3 standards, it ensures reliable isolation and high electrical durability. Its fixed mounting mode and compact design make it suitable for diverse operational environments.
3P pole configuration
Magnetic tripping current 10000 A
IP40 and IK07 protection rating
RoHS and REACH compliant
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
