Schneider Electric, PowerPact, PowerPact Circuit Breaker 1-Pole 40A, Breaking Capacity 14 kA, Screw, DIN Rail
- RS Stock No.:
- 339-779
- Mfr. Part No.:
- BDL16040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€232.80
(exc. VAT)
€286.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.80 |
*price indicative
- RS Stock No.:
- 339-779
- Mfr. Part No.:
- BDL16040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Breaking Capacity | 14kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Screw, DIN Rail | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 27mm | |
| Standards/Approvals | NEMA AB1 GB 14048.2 NMX J-266, UL 489, CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Breaking Capacity 14kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Screw, DIN Rail | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Width 27mm | ||
Standards/Approvals NEMA AB1 GB 14048.2 NMX J-266, UL 489, CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is a robust device tailored for distribution applications, offering reliable protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. With a breaking capacity of 18 kA at 480/440 V AC and compliance with international standards such as UL 489 and EN/IEC 60947-2, it ensures superior performance and safety. Its versatile mounting options and sustainable Green Premium design make it suitable for various commercial and industrial applications.
1P pole configuration
Rated current 40 A
Mechanical durability of 15000 cycles
IP40 front cover protection
IK07 impact resistance
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A Screw, DIN
- Schneider Electric PowerPact Circuit Breaker 1-Pole 80A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 1-Pole 60A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 4-Pole 40A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 1-Pole 25A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 40A Screw, DIN
- Schneider Electric PowerPact Circuit Breaker 1-Pole 15A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 100A DIN Rail, Screw
