Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 35A, Breaking Capacity 35 kA, Screw, DIN
- RS Stock No.:
- 341-123
- Mfr. Part No.:
- BGF26035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€685.15
(exc. VAT)
€842.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.15 |
*price indicative
- RS Stock No.:
- 341-123
- Mfr. Part No.:
- BGF26035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 35A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Screw, DIN Rail | |
| Terminal Type | Nut | |
| Standards/Approvals | UL 489 GB 14048. ENIEC 60947CSA C. 5 ENIEC 6094751 | |
| Width | 54mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 35A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Screw, DIN Rail | ||
Terminal Type Nut | ||
Standards/Approvals UL 489 GB 14048. ENIEC 60947CSA C. 5 ENIEC 6094751 | ||
Width 54mm | ||
Height 137mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 30A Screw, DIN
- Schneider Electric PowerPact Circuit Breaker 4-Pole 35A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 35A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 100A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 4-Pole 35A DIN Rail, Screw
