Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 1-Pole 25A, Breaking Capacity 65 kA, Clip-on
- RS Stock No.:
- 341-131
- Mfr. Part No.:
- BJF16025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€682.22
(exc. VAT)
€839.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.22 |
*price indicative
- RS Stock No.:
- 341-131
- Mfr. Part No.:
- BJF16025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Clip-on | |
| Width | 27mm | |
| Standards/Approvals | GB 14048.EN, IEC 6094751 CSA C. 5, IEC 60947 UL 489 EN | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Clip-on | ||
Width 27mm | ||
Standards/Approvals GB 14048.EN, IEC 6094751 CSA C. 5, IEC 60947 UL 489 EN | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A Clip-on
