Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18 kA, DIN Rail
- RS Stock No.:
- 341-447
- Mfr. Part No.:
- NLGL36250U31X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,285.19
(exc. VAT)
€8,960.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,285.19 |
*price indicative
- RS Stock No.:
- 341-447
- Mfr. Part No.:
- NLGL36250U31X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Height | 340mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, CEI 60947-2, CSA C22.2 No 5, NEMA AB1, NMX J-266, RoHS, UL 489, W-C-375B/GEN | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | MicroLogic 3.3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Height 340mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals CE, CEI 60947-2, CSA C22.2 No 5, NEMA AB1, NMX J-266, RoHS, UL 489, W-C-375B/GEN | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics MicroLogic 3.3 | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 10A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
