Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 2-Pole 30A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 341-505
- Mfr. Part No.:
- C10F2TM030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€629.87
(exc. VAT)
€774.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.87 |
*price indicative
- RS Stock No.:
- 341-505
- Mfr. Part No.:
- C10F2TM030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Width | 35mm | |
| Standards/Approvals | EN/IEC 60947-2, RoHS | |
| Depth | 86mm | |
| Height | 161mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Width 35mm | ||
Standards/Approvals EN/IEC 60947-2, RoHS | ||
Depth 86mm | ||
Height 161mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.
Comes with mechanical durability of 20000 cycles
IP40 rated
Comes with overload protection
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 30A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 16A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric EZC250N Molded Case Circuit Breaker 3-Pole 30A Fixed
