Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 341-514
- Mfr. Part No.:
- C50F4TM250D3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,065.76
(exc. VAT)
€6,230.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,065.76 |
*price indicative
- RS Stock No.:
- 341-514
- Mfr. Part No.:
- C50F4TM250D3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1100V dc | |
| Height | 185mm | |
| Depth | 110mm | |
| Width | 225mm | |
| Standards/Approvals | RoHS, IEC 60529, IEC 60947-2, IEC 62262 | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated DC Voltage 1100V dc | ||
Height 185mm | ||
Depth 110mm | ||
Width 225mm | ||
Standards/Approvals RoHS, IEC 60529, IEC 60947-2, IEC 62262 | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a complete 4P fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity is 50kA rms at 1500DC. The operational voltage is 1500VDC. This product embeds a 250A rating thermal magnetic trip unit. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
ComPacT NSX DC EP is dedicated to photovoltaic and marine applications
With heatsinks supplied as standard and the circuit breaker is optimized
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
