Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 1-Pole 15A, Breaking Capacity 65 kA, Clip-on
- RS Stock No.:
- 341-585
- Mfr. Part No.:
- BJF16015
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€682.22
(exc. VAT)
€839.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.22 |
*price indicative
- RS Stock No.:
- 341-585
- Mfr. Part No.:
- BJF16015
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 15A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Clip-on | |
| Terminal Type | Nut Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 27mm | |
| Standards/Approvals | UL 489ENIEC 6094751 ENIEC 60947 CSA C. 5 GB 14048 | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 15A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Clip-on | ||
Terminal Type Nut Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Width 27mm | ||
Standards/Approvals UL 489ENIEC 6094751 ENIEC 60947 CSA C. 5 GB 14048 | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Screw, DIN
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
