Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 18 kA, DIN Rail

Subtotal (1 unit)*

€1,709.95

(exc. VAT)

€2,103.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,709.95

*price indicative

RS Stock No.:
345-138
Mfr. Part No.:
NHGF36070TW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

NHG

Number of Poles

3

Current Rating

70A

Breaking Capacity

18kA

Mount Type

DIN Rail

Width

104mm

Standards/Approvals

RoHS, CSA C22.2 No 5 and UL 489, IEC 62262

Height

163mm

Depth

86mm

Tripping Characteristics

TM

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator. It utilizes thermal-magnetic trip unit technology, providing basic protection functions.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Mechanical durability of 4000 cycles

Related links