Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 42 kA, Fixed
- RS Stock No.:
- 345-333
- Mfr. Part No.:
- C160H45AFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17,889.98
(exc. VAT)
€22,004.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,889.98 |
*price indicative
- RS Stock No.:
- 345-333
- Mfr. Part No.:
- C160H45AFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 42kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 280mm | |
| Standards/Approvals | EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Characteristics | MicroLogic 5.0 A | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 42kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 280mm | ||
Standards/Approvals EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Characteristics MicroLogic 5.0 A | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit Breaker comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a complete 4 poles circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications.
RoHS compliant
Electronic MicroLogic 5.0A control unit
Fixed and manually operated
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1600A Fixed
