Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

€13,251.82

(exc. VAT)

€16,299.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13,251.82

*price indicative

RS Stock No.:
346-761
Mfr. Part No.:
C63F47E570
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

570A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

110mm

Height

255mm

Standards/Approvals

IEC 60529, IEC 60947-2, IEC 62262, RoHS

Width

185mm

Tripping Characteristics

MicroLogic 7.3 E

Tripping Mechanism

Electronic

COO (Country of Origin):
CN
The Schneider Electric Circuit Breaker is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 570A rating electronic MicroLogic 7.3 E Vigi trip unit, with an integrated adjustable earth leakage protection. MicroLogic 7.3 E Vigi trip unit provides adjustable long time, short time and instantaneous protection.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links