Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 60A, Breaking Capacity 35 kA, Clip-on
- RS Stock No.:
- 346-798
- Mfr. Part No.:
- BGF26060
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€685.15
(exc. VAT)
€842.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.15 |
*price indicative
- RS Stock No.:
- 346-798
- Mfr. Part No.:
- BGF26060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 60A | |
| Breaking Capacity | 35kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Nut Terminal | |
| Standards/Approvals | CSA C22.2 No 5 EN IEC 60947-2 GB 14048.2 EN IEC 60947-5-1 UL 489 NEMA AB1 NMX J-266 | |
| Depth | 80mm | |
| Height | 137mm | |
| Width | 54mm | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 60A | ||
Breaking Capacity 35kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Terminal Type Nut Terminal | ||
Standards/Approvals CSA C22.2 No 5 EN IEC 60947-2 GB 14048.2 EN IEC 60947-5-1 UL 489 NEMA AB1 NMX J-266 | ||
Depth 80mm | ||
Height 137mm | ||
Width 54mm | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A Clip-on
