Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 347-085
- Mfr. Part No.:
- C10H6TM032
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,263.15
(exc. VAT)
€1,553.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,263.15 |
*price indicative
- RS Stock No.:
- 347-085
- Mfr. Part No.:
- C10H6TM032
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Terminal Type | Thermal Magnetic | |
| Width | 140mm | |
| Height | 161mm | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947, RoHS | |
| Depth | 86mm | |
| Reset Actuator Type | TMD Trip Unit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Terminal Type Thermal Magnetic | ||
Width 140mm | ||
Height 161mm | ||
Standards/Approvals CCC, EAC, EN/IEC 60947, RoHS | ||
Depth 86mm | ||
Reset Actuator Type TMD Trip Unit | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.
Comes with mechanical durability of 50000 cycles
IP40 rated
Comes with overload protection
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 32A Fixed
