Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

€3,559.74

(exc. VAT)

€4,378.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,559.74

*price indicative

RS Stock No.:
347-109
Mfr. Part No.:
C16B44B160
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

C16

Number of Poles

4

Current Rating

160A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

500V ac

Height

161mm

Depth

86mm

Standards/Approvals

RoHS, IEC 60529, Class II electric shock

Width

140mm

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 4.2 AB

COO (Country of Origin):
CN
The Schneider Electric Circuit Breaker Vigi AB NSX160B circuit breaker provides protection, sectioning and control of electrical distribution circuits. The Vigi AB NSX160B circuit breaker protects the motors and generators of your electrical installations. The magneto thermal and differential protections are integrated into the volume of the circuit breaker thanks to the MicroLogic Vigi.

RoHS compliant

Class II electric shock protection

IP40 protection conforming to IEC 60529

Related links