Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 347-114
- Mfr. Part No.:
- C16N6TM125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,797.48
(exc. VAT)
€2,210.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,797.48 |
*price indicative
- RS Stock No.:
- 347-114
- Mfr. Part No.:
- C16N6TM125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529, IEC 62262, RoHS | |
| Width | 140mm | |
| Tripping Characteristics | TMD | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529, IEC 62262, RoHS | ||
Width 140mm | ||
Tripping Characteristics TMD | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 125A rating thermal magnetic trip unit. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.
RoHS compliant
PVC free
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
