Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 354-380
- Mfr. Part No.:
- NLLL36000S40X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,476.00
(exc. VAT)
€1,815.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,476.00 |
*price indicative
- RS Stock No.:
- 354-380
- Mfr. Part No.:
- NLLL36000S40X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Width | 140mm | |
| Height | 340mm | |
| Depth | 110mm | |
| Standards/Approvals | GEN UL 489 CSA C. 5 IEC 60947 NEMA AB1, WC75B | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Width 140mm | ||
Height 340mm | ||
Depth 110mm | ||
Standards/Approvals GEN UL 489 CSA C. 5 IEC 60947 NEMA AB1, WC75B | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Automatic switch PowerPacT Multistandard features an IP40 degree of protection per IEC 60529 and an IK07 impact resistance per IEC 62262. Designed for reliable performance, it operates within a storage temperature range of -50 to 85°C, making it suitable for various industrial and commercial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 45A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
