Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 75 kA, Fixed
- RS Stock No.:
- 354-469
- Mfr. Part No.:
- C063B4FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,402.00
(exc. VAT)
€5,414.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,402.00 |
*price indicative
- RS Stock No.:
- 354-469
- Mfr. Part No.:
- C063B4FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 75kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 280mm | |
| Depth | 147mm | |
| Height | 327mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 75kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 280mm | ||
Depth 147mm | ||
Height 327mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame ComPacT is rated for a current of 630 A at 50°C. It is manually operated and does not include a control unit, providing a reliable solution for electrical protection in various industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
