Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 30A, Breaking Capacity 18 kA, DIN Rail, Screw
- RS Stock No.:
- 357-127
- Mfr. Part No.:
- BDL36030LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€690.56
(exc. VAT)
€849.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.56 |
*price indicative
- RS Stock No.:
- 357-127
- Mfr. Part No.:
- BDL36030LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Lug Terminal | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA C. 5 GB 14048. UL 489 EN, IEC 60947, IEC 6094751 EN | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Lug Terminal | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals CSA C. 5 GB 14048. UL 489 EN, IEC 60947, IEC 6094751 EN | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric PowerPact Circuit Breaker 2-Pole 30A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 4-Pole 90A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 24A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 2-Pole 15A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 15A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 2-Pole 25A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 50A DIN Rail, Screw
