Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 110A, Breaking Capacity 35 kA, DIN Rail, Screw
- RS Stock No.:
- 357-469
- Mfr. Part No.:
- BGF46110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,734.26
(exc. VAT)
€2,133.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,734.26 |
*price indicative
- RS Stock No.:
- 357-469
- Mfr. Part No.:
- BGF46110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 110A | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Nut | |
| Width | 108mm | |
| Depth | 80mm | |
| Standards/Approvals | GB 14048.2 EN/IEC 60947-2 UL 489 CSA C22.2 No 5 EN/IEC 60947-5-1 NEMA AB1 NMX J-266 | |
| Height | 137mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 110A | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Nut | ||
Width 108mm | ||
Depth 80mm | ||
Standards/Approvals GB 14048.2 EN/IEC 60947-2 UL 489 CSA C22.2 No 5 EN/IEC 60947-5-1 NEMA AB1 NMX J-266 | ||
Height 137mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric PowerPact Circuit Breaker 3-Pole 110A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 2-Pole 110A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 110A Screw, DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 110A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 110A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 110A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 3-Pole 35A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 40A DIN Rail, Screw
