Schneider Electric, PowerPact, PowerPact Circuit Breaker 2-Pole 600A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 357-734
- Mfr. Part No.:
- NLDL36600U31X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9,459.39
(exc. VAT)
€11,635.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,459.39 |
*price indicative
- RS Stock No.:
- 357-734
- Mfr. Part No.:
- NLDL36600U31X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 600A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | GEN IEC 60947, CSA C. 5 UL 489WC75B | |
| Width | 140mm | |
| Depth | 110mm | |
| Height | 340mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 600A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Terminal Type Lug Terminal | ||
Standards/Approvals GEN IEC 60947, CSA C. 5 UL 489WC75B | ||
Width 140mm | ||
Depth 110mm | ||
Height 340mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT Multistandard L-Frame is a molded case circuit breaker rated for 600 A with a breaking capacity of 25 kA. It features the Micrologic 3.3 trip unit, providing precise protection and monitoring for electrical systems, ensuring safety and reliability in demanding applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A DIN Rail,
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- Schneider Electric PowerPact Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 400A DIN Rail
