Schneider Electric, ComPact New Generation, ComPacT NSX Circuit Breaker 2-Pole 160A, Breaking Capacity 18 kA, Fixed
- RS Stock No.:
- 358-007
- Mfr. Part No.:
- C16F2TM160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,118.96
(exc. VAT)
€1,376.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,118.96 |
*price indicative
- RS Stock No.:
- 358-007
- Mfr. Part No.:
- C16F2TM160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 160A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Height | 161mm | |
| Width | 70mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 160A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Height 161mm | ||
Width 70mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is designed for distribution applications. It features a 2P pole configuration and 2D protected poles for enhanced safety. The device has a rated current of 160A at 40°C and operates with a rated operational voltage of 690V AC (50/60 Hz) and 500V DC. It is compatible with both AC and DC network types and supports a network frequency of 50/60 Hz, ensuring versatile and reliable performance.
Thermal magnetic trip technology
Mechanical durability of 20000 cycles
IP40 conforming to IEC 60529
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 70
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 10
