Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 428-725
- Mfr. Part No.:
- C100L320FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9,002.45
(exc. VAT)
€11,073.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,002.45 |
*price indicative
- RS Stock No.:
- 428-725
- Mfr. Part No.:
- C100L320FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Fixed | |
| Width | 210mm | |
| Standards/Approvals | EN/IEC 60947-2, RoHS | |
| Depth | 147mm | |
| Height | 327mm | |
| Reset Actuator Type | Manual reset | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Fixed | ||
Width 210mm | ||
Standards/Approvals EN/IEC 60947-2, RoHS | ||
Depth 147mm | ||
Height 327mm | ||
Reset Actuator Type Manual reset | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit Breaker maintains the same high performance while featuring a new transparent front cover for improved visibility of auxiliaries and a new ergonomic toggle with an optional LED trip status indicator. It offers the flexibility to add a new wireless auxiliary contact (OF/SD) using the ZigBee communication protocol. This fixed, manually operated circuit breaker is an ideal choice for both standard and specialized applications. It can be manually controlled using ON, OFF, or "push to trip" buttons.
Compliant with IEC 60947 1 and IEC60947 2 international standards
Comes with mechanical durability of 10000 cycles
IP40 rated
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
