Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 10 kA, DIN Rail
- RS Stock No.:
- 428-747
- Mfr. Part No.:
- C11H34V025B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,655.51
(exc. VAT)
€3,266.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,655.51 |
*price indicative
- RS Stock No.:
- 428-747
- Mfr. Part No.:
- C11H34V025B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Height | 144mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, CEI 60947-2, IEC 60529, IEC 62262 | |
| Width | 108mm | |
| Tripping Characteristics | LSoIR | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Height 144mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, CEI 60947-2, IEC 60529, IEC 62262 | ||
Width 108mm | ||
Tripping Characteristics LSoIR | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 3P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity is 70kA rms at 415VAC 50 or 60 Hz. It introduces new features like Everlink connectors technology. It offers built-in DIN rail and plate mounting capability and spring type auxiliaries externally visible.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Gain up to 40% in space when using with integrated earth leakage protection
Reduce up to 40% mounting and cabling time
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
