Schneider Electric, ComPact, C125 Molded Case Circuit Breaker 3-Pole 1.25 kA, Breaking Capacity 42 kA, Fixed

Subtotal (1 unit)*

€13,709.92

(exc. VAT)

€16,863.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13,709.92

*price indicative

RS Stock No.:
428-749
Mfr. Part No.:
C125H32AFM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

C125

Number of Poles

3

Current Rating

1.25 kA

Breaking Capacity

42kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Height

327mm

Width

210 mm

Standards/Approvals

EN 50102, EN/IEC 60947-2, IEC 60529, IEC 60947, RoHS

Depth

147mm

Tripping Characteristics

MicroLogic 2.0 A

Tripping Mechanism

Electronic

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a complete 3 poles circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications.

RoHS compliant

Electronic MicroLogic 2.0A control unit

Fixed and manually operated

Flexible installation in any position and in a switchboard or wall mounted

Related links