Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 429-062
- Mfr. Part No.:
- C080N42EFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10,450.01
(exc. VAT)
€12,853.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,450.01 |
*price indicative
- RS Stock No.:
- 429-062
- Mfr. Part No.:
- C080N42EFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 147mm | |
| Height | 327mm | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 147mm | ||
Height 327mm | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit Breaker maintains the same high performance while featuring a new transparent front cover for improved visibility of auxiliaries and a new ergonomic toggle with an optional LED trip status indicator. It offers the flexibility to add a new wireless auxiliary contact (OF/SD) using the ZigBee communication protocol. This fixed, manually operated circuit breaker is an ideal choice for both standard and specialized applications. It can be manually controlled using ON, OFF, or "push to trip" buttons.
Compliant with IEC 60947 1 and IEC60947 2 international standards
Comes with mechanical durability of 10000 cycles
IP40 rated
Comes with a LCD display
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 30 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
