Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 429-168
- Mfr. Part No.:
- C11H34V100B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,735.87
(exc. VAT)
€3,365.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,735.87 |
*price indicative
- RS Stock No.:
- 429-168
- Mfr. Part No.:
- C11H34V100B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Depth | 80mm | |
| Height | 144mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 108mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSoIR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Depth 80mm | ||
Height 144mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 108mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSoIR | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 3P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity is 70kA rms at 415VAC 50 or 60 Hz. It introduces new features like Everlink connectors technology. It offers built-in DIN rail and plate mounting capability and spring type auxiliaries externally visible.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Gain up to 40% in space when using with integrated earth leakage protection
Reduce up to 40% mounting and cabling time
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric NSX HB2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 50 kA
