Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

€3,210.83

(exc. VAT)

€3,949.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,210.83

*price indicative

RS Stock No.:
429-179
Mfr. Part No.:
C12N34V160B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

Compact NSXm

Number of Poles

3

Current Rating

160A

Breaking Capacity

50kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Standards/Approvals

CEI 60529, CEI 60664-1, CEI 62262, EN/CEI 60947

Width

108mm

Height

144mm

Depth

80mm

Tripping Mechanism

Electronic

Tripping Characteristics

Micrologic 4.1

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is a complete 3P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity is 50kA rms at 415VAC 50 or 60 Hz. It introduces new features like Everlink connectors technology. It offers built-in DIN rail and plate mounting capability and spring type auxiliaries externally visible.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Gain up to 40% in space when using with integrated earth leakage protection

Reduce up to 40% mounting and cabling time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy