Schneider Electric, ComPact, C160 Molded Case Circuit Breaker 4-Pole 1.6 kA, Breaking Capacity 42 kA, Fixed
- RS Stock No.:
- 429-182
- Mfr. Part No.:
- C160H42EFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17,235.81
(exc. VAT)
€21,200.05
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,235.81 |
*price indicative
- RS Stock No.:
- 429-182
- Mfr. Part No.:
- C160H42EFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | C160 | |
| Number of Poles | 4 | |
| Current Rating | 1.6 kA | |
| Breaking Capacity | 42kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Depth | 147mm | |
| Standards/Approvals | EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | |
| Width | 280 mm | |
| Height | 327mm | |
| Tripping Characteristics | MicroLogic 2.0 E | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series C160 | ||
Number of Poles 4 | ||
Current Rating 1.6 kA | ||
Breaking Capacity 42kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Depth 147mm | ||
Standards/Approvals EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | ||
Width 280 mm | ||
Height 327mm | ||
Tripping Characteristics MicroLogic 2.0 E | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit Breaker comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a complete 4 poles circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications.
RoHS compliant
Electronic MicroLogic 2.0E control unit
Fixed and manually operated
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
