Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 2.5kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 429-196
- Mfr. Part No.:
- C250H4FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26,332.11
(exc. VAT)
€32,388.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26,332.11 |
*price indicative
- RS Stock No.:
- 429-196
- Mfr. Part No.:
- C250H4FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Height | 350mm | |
| Width | 535mm | |
| Standards/Approvals | RoHS, IEC 62262, IEC 60947-2, IEC 60529 | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 2.5kA | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Height 350mm | ||
Width 535mm | ||
Standards/Approvals RoHS, IEC 62262, IEC 60947-2, IEC 60529 | ||
Depth 160mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. It is a 4 poles breaker frame for ComPacT NS2500H without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 2.5kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 2.5kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A Fixed
