Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

€2,986.96

(exc. VAT)

€3,673.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,986.96

*price indicative

RS Stock No.:
429-197
Mfr. Part No.:
C25F6TM200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

200A

Breaking Capacity

15kA

Rated AC Voltage

600V ac

Mount Type

Fixed

Height

161mm

Standards/Approvals

IEC 60529, IEC 60947-2, IEC 62262, RoHS

Width

140mm

Depth

86mm

Tripping Characteristics

TMD

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 200A rating thermal magnetic trip unit. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy