Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 429-418
- Mfr. Part No.:
- C40N37E400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9,903.31
(exc. VAT)
€12,181.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,903.31 |
*price indicative
- RS Stock No.:
- 429-418
- Mfr. Part No.:
- C40N37E400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC 60529, IEC 62262 | |
| Depth | 110mm | |
| Height | 255mm | |
| Tripping Characteristics | MicroLogic 7.3 E | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC 60529, IEC 62262 | ||
Depth 110mm | ||
Height 255mm | ||
Tripping Characteristics MicroLogic 7.3 E | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 400A rating electronic MicroLogic 7.3 E Vigi trip unit, with an integrated adjustable earth leakage protection. MicroLogic 7.3 E Vigi trip unit provides adjustable long time, short time and instantaneous protection.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Back Plate
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
