Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 1-Pole 45A, Breaking Capacity 35 kA, Clip-on
- RS Stock No.:
- 429-490
- Mfr. Part No.:
- BGF16045
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€543.22
(exc. VAT)
€668.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.22 |
*price indicative
- RS Stock No.:
- 429-490
- Mfr. Part No.:
- BGF16045
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 45A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 347V ac | |
| Mount Type | Clip-on | |
| Terminal Type | Nut Terminal | |
| Standards/Approvals | GB 14048.2 NEMA AB1 EN/IEC 60947-5-1 UL 489 EN/IEC 60947-2 NMX J-266 CSA C22.2 No 5 | |
| Depth | 80mm | |
| Height | 137mm | |
| Width | 27mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 45A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 347V ac | ||
Mount Type Clip-on | ||
Terminal Type Nut Terminal | ||
Standards/Approvals GB 14048.2 NEMA AB1 EN/IEC 60947-5-1 UL 489 EN/IEC 60947-2 NMX J-266 CSA C22.2 No 5 | ||
Depth 80mm | ||
Height 137mm | ||
Width 27mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 45A Clip-on
