Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 1-Pole 25A, Breaking Capacity 25 kA, Screw, DIN
- RS Stock No.:
- 444-301
- Mfr. Part No.:
- BJL16025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€682.22
(exc. VAT)
€839.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.22 |
*price indicative
- RS Stock No.:
- 444-301
- Mfr. Part No.:
- BJL16025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Mount Type | Screw, DIN Rail | |
| Rated AC Voltage | 600V ac | |
| Rated DC Voltage | 125V dc | |
| Terminal Type | Lug Terminal | |
| Depth | 80mm | |
| Standards/Approvals | NEMA AB1, NMX J-266, UL 489, GB 14048.2, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5 | |
| Height | 5.4in | |
| Width | 1.06mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Mount Type Screw, DIN Rail | ||
Rated AC Voltage 600V ac | ||
Rated DC Voltage 125V dc | ||
Terminal Type Lug Terminal | ||
Depth 80mm | ||
Standards/Approvals NEMA AB1, NMX J-266, UL 489, GB 14048.2, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5 | ||
Height 5.4in | ||
Width 1.06mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit breaker features thermal magnetic trip unit technology that combines thermal overload and magnetic short-circuit protection for reliable electrical safety. It uses a toggle control type for easy operation and has a continuous current rating of 80%, ensuring consistent performance under load. The device offers high mechanical durability, rated for 15,000 operating cycles, meeting IEC 947-1 standards for long-term reliability in industrial applications.
UL IEC CCC certifications
Front cover IP40 IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 110A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Screw, DIN
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 50A Screw
- Schneider Electric PowerPact Circuit Breaker 4-Pole 25A Screw, DIN Rail
