Schneider Electric Molded Case Circuit Breaker 1-Pole 10A
- RS Stock No.:
- 537-866
- Distrelec Article No.:
- 302-17-113
- Mfr. Part No.:
- R9F24110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.40 |
*price indicative
- RS Stock No.:
- 537-866
- Distrelec Article No.:
- 302-17-113
- Mfr. Part No.:
- R9F24110
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Rated AC Voltage | 230V ac | |
| Height | 85mm | |
| Standards/Approvals | No | |
| Width | 18mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Rated AC Voltage 230V ac | ||
Height 85mm | ||
Standards/Approvals No | ||
Width 18mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Molded Case Circuit Breaker 1-Pole 10A
- Schneider Electric Molded Case Circuit Breaker 3-Pole 10A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 6A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 16A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 40A, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Screw, DIN
- Schneider Electric Molded Case Circuit Breaker 4-Pole 63A, DIN Rail
