Schneider Electric, ComPact NSX, I-Line Circuit Breaker 1-Pole 16A, Breaking Capacity 25 kA, Busbar
- RS Stock No.:
- 654-226
- Mfr. Part No.:
- IL0161P252
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€190.65
(exc. VAT)
€234.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.65 |
*price indicative
- RS Stock No.:
- 654-226
- Mfr. Part No.:
- IL0161P252
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact NSX | |
| Series | I-Line | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 277V ac | |
| Mount Type | Busbar | |
| Rated DC Voltage | 250V dc | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-2 | |
| Width | 35mm | |
| Height | 161mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact NSX | ||
Series I-Line | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 277V ac | ||
Mount Type Busbar | ||
Rated DC Voltage 250V dc | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-2 | ||
Width 35mm | ||
Height 161mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- GB
The Schneider Electric I-Line circuit breaker for the L2 pole features a 16A current rating and a 25kA breaking capacity, equipped with a TMD trip unit for accurate and reliable protection. Designed to integrate seamlessly with the new generation ComPacT NSX system, it provides robust performance for modern electrical distribution and industrial applications.
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Mechanical durability of 20000 cycles
Related links
- Schneider Electric I-Line Circuit Breaker 1-Pole 16A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 20A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 63A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 40A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 50A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 80A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 30A Busbar
- Schneider Electric I-Line Circuit Breaker 1-Pole 100A Busbar
