Schneider Electric, ComPact, C10 MCCB 4-Pole 1kA, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 654-491
- Mfr. Part No.:
- C100H420FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,349.25
(exc. VAT)
€7,809.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,349.25 |
*price indicative
- RS Stock No.:
- 654-491
- Mfr. Part No.:
- C100H420FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C10 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | |
| Width | 280mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C10 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | ||
Width 280mm | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker is engineered for robust electrical distribution, facilitating superior safety and efficiency. With a fixed, manually operated design, this circuit breaker features the advanced MicroLogic 2.0 control unit, ensuring precise operational monitoring. Designed to handle a rated current of 1000 A at 50 °C, it supports a maximum operational voltage of 690 V AC. Its comprehensive protection capabilities cater to category B utilisation, along with compliance to EN/IEC 60947-2 standards. The devices impressive performance is complemented by a rated ultimate short-circuit breaking capacity of up to 70 kA for 415 V AC, making it an indispensable component in modern electrical systems.
Fixed mounting mode guarantees reliable installation
Four-pole (4P) design supports versatile circuit configurations
Electronic trip unit technology enhances precision in fault detection
Local signalling with LEDs facilitates easy fault identification
Mechanical durability of 10,000 cycles ensures a long life span
Protection against overload and instantaneous short-circuit scenarios increases safety
Adjustable long-time protection settings allow custom tuning to suit various applications
IP40 protection rating provides adequate resistance to environmental factors
Compact design supports easy integration into diverse setups
Designed for durability in extreme conditions with an operational temperature range of -25 to 70 °C
Related links
- Schneider Electric C10 MCCB 4-Pole 1kA Fixed
- Schneider Electric C10 MCCB 3-Pole 1kA Fixed
- Schneider Electric C10 MCCB 2-Pole 50A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C10 MCCB 1-Pole 100A Fixed
- Schneider Electric C10 MCCB 1-Pole 30A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric Breaking Capacity 70 kA, Fixed
