Schneider Electric, ComPact NSX, I-Line MCCB 3-Pole 16A, Breaking Capacity 25 kA, Panel

Subtotal (1 unit)*

€388.52

(exc. VAT)

€477.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€388.52

*price indicative

RS Stock No.:
654-699
Mfr. Part No.:
IL0163P25
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

ComPact NSX

Series

I-Line

Number of Poles

3

Current Rating

16A

Breaking Capacity

25kA

Mount Type

Panel

Rated AC Voltage

690V ac

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Width

105mm

Depth

86mm

Height

161mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
GB
The Schneider Electric I-Line Compact NSX circuit breaker is a 3-pole device with a rated current of 16 A at 40 °C and a breaking capacity of 25 kA. It features a TMD trip unit, operates at a rated voltage of 690 V AC 50/60 Hz in accordance with EN/IEC 60947-2, and is suitable for isolation.

Trip unit technology is thermal-magnetic

Trip unit protection functions is LI

Control type is toggle

Mounting location is I-Line

Related links